3563KTR | |
---|---|
DigiKey Part Number | 36-3563KTR-ND - Tape & Reel (TR) 36-3563KCT-ND - Cut Tape (CT) 36-3563KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3563KTR |
Description | FUSE CLIP BLADE 500V 15A SMD REE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
25 | ¥6.60040 | ¥165.01 |
100 | ¥5.62360 | ¥562.36 |
250 | ¥5.11228 | ¥1,278.07 |
500 | ¥4.60102 | ¥2,300.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.91566 | ¥5,873.49 |
3,000 | ¥3.70636 | ¥11,119.08 |
7,500 | ¥3.57857 | ¥26,839.28 |
10,500 | ¥3.40900 | ¥35,794.50 |