0287010.L | |
---|---|
DigiKey Part Number | F6026-ND |
Manufacturer | |
Manufacturer Product Number | 0287010.L |
Description | FUSE AUTO 10A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Melting I²t | 115.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Red | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.83000 | ¥4.83 |
5 | ¥4.64800 | ¥23.24 |
10 | ¥4.51400 | ¥45.14 |
50 | ¥3.79340 | ¥189.67 |
100 | ¥3.14990 | ¥314.99 |
250 | ¥2.86312 | ¥715.78 |
500 | ¥2.43372 | ¥1,216.86 |
1,000 | ¥2.14735 | ¥2,147.35 |
5,000 | ¥1.96643 | ¥9,832.15 |