0287025.U | |
---|---|
DigiKey Part Number | 0287025.U-ND |
Manufacturer | |
Manufacturer Product Number | 0287025.U |
Description | FUSE AUTO 25A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1080.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Color | White | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 2.52 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
5 | ¥3.20000 | ¥16.00 |
10 | ¥3.10200 | ¥31.02 |
50 | ¥2.60820 | ¥130.41 |
100 | ¥2.16490 | ¥216.49 |
250 | ¥1.96856 | ¥492.14 |
500 | ¥1.67308 | ¥836.54 |
1,000 | ¥1.47626 | ¥1,476.26 |
5,000 | ¥1.35192 | ¥6,759.60 |