FHAC0003ZXJA | |
---|---|
DigiKey Part Number | FHAC0003ZXJA-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0003ZXJA |
Description | HOLDER ATO INLINE RED WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | - | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Tin | |
Contact Finish | Copper Alloy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
5 | ¥49.75000 | ¥248.75 |
10 | ¥47.97200 | ¥479.72 |
50 | ¥37.31180 | ¥1,865.59 |
100 | ¥31.09320 | ¥3,109.32 |
250 | ¥30.20484 | ¥7,551.21 |
500 | ¥25.76276 | ¥12,881.38 |
1,000 | ¥24.43029 | ¥24,430.29 |