0287003.PXS | |
---|---|
DigiKey Part Number | F11060-ND |
Manufacturer | |
Manufacturer Product Number | 0287003.PXS |
Description | FUSE AUTO 3A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 7.4 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Purple | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 31.1 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
5 | ¥3.75400 | ¥18.77 |
10 | ¥3.63800 | ¥36.38 |
50 | ¥3.06040 | ¥153.02 |
100 | ¥2.54120 | ¥254.12 |
250 | ¥2.31004 | ¥577.51 |
500 | ¥1.96358 | ¥981.79 |
2,000 | ¥1.61704 | ¥3,234.08 |
6,000 | ¥1.58656 | ¥9,519.36 |