0FHA0030Z | |
---|---|
DigiKey Part Number | F5068-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0030Z |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
5 | ¥54.68000 | ¥273.40 |
10 | ¥52.71600 | ¥527.16 |
50 | ¥41.00480 | ¥2,050.24 |
150 | ¥34.17033 | ¥5,125.55 |
300 | ¥33.19413 | ¥9,958.24 |
600 | ¥28.31260 | ¥16,987.56 |
1,050 | ¥26.84813 | ¥28,190.54 |