0FHA0002SXJ | |
---|---|
DigiKey Part Number | 0FHA0002SXJ-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0002SXJ |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
5 | ¥39.37800 | ¥196.89 |
10 | ¥37.96600 | ¥379.66 |
50 | ¥29.52980 | ¥1,476.49 |
100 | ¥24.60760 | ¥2,460.76 |
300 | ¥23.90487 | ¥7,171.46 |
500 | ¥20.38948 | ¥10,194.74 |
1,000 | ¥19.33483 | ¥19,334.83 |