0FHA0001HXGLO | |
---|---|
DigiKey Part Number | 0FHA0001HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0001HXGLO |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
5 | ¥80.67600 | ¥403.38 |
10 | ¥77.68400 | ¥776.84 |
50 | ¥59.76020 | ¥2,988.01 |
100 | ¥50.79650 | ¥5,079.65 |
300 | ¥47.80800 | ¥14,342.40 |
500 | ¥41.83210 | ¥20,916.05 |
1,000 | ¥40.33810 | ¥40,338.10 |