01520005Z | |
---|---|
DigiKey Part Number | F7112-ND |
Manufacturer | |
Manufacturer Product Number | 01520005Z |
Description | FUSE HOLDER BLADE 70A IN LINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
5 | ¥50.51400 | ¥252.57 |
10 | ¥48.71200 | ¥487.12 |
50 | ¥37.88660 | ¥1,894.33 |
100 | ¥31.57270 | ¥3,157.27 |
250 | ¥30.67036 | ¥7,667.59 |
500 | ¥26.15994 | ¥13,079.97 |
1,000 | ¥24.80689 | ¥24,806.89 |