LTST-S06WGEBD | |
---|---|
DigiKey Part Number | 160-LTST-S06WGEBDTR-ND - Tape & Reel (TR) 160-LTST-S06WGEBDCT-ND - Cut Tape (CT) 160-LTST-S06WGEBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S06WGEBD |
Description | LED RGBW DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.15V Red, 2.85V Green, 2.85V Blue, 3.1V White 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow, White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.50mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.15V Red, 2.85V Green, 2.85V Blue, 3.1V White | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.50mm L x 1.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98200 | ¥49.82 |
100 | ¥3.26280 | ¥326.28 |
1,000 | ¥2.57587 | ¥2,575.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40414 | ¥7,212.42 |
6,000 | ¥2.31828 | ¥13,909.68 |
15,000 | ¥2.28394 | ¥34,259.10 |
30,000 | ¥2.23242 | ¥66,972.60 |