LTST-E683CEGBW | |
---|---|
DigiKey Part Number | 160-LTST-E683CEGBWCT-ND - Cut Tape (CT) 160-LTST-E683CEGBWDKR-ND - Digi-Reel® 160-LTST-E683CEGBWTR-ND |
Manufacturer | |
Manufacturer Product Number | LTST-E683CEGBW |
Description | ADDRESS LED |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.66400 | ¥36.64 |
100 | ¥2.42360 | ¥242.36 |
1,000 | ¥1.87137 | ¥1,871.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69099 | ¥3,381.98 |
6,000 | ¥1.57825 | ¥9,469.50 |
10,000 | ¥1.52189 | ¥15,218.90 |
50,000 | ¥1.43733 | ¥71,866.50 |