LI-IMX477-MIPI-CS | |
---|---|
DigiKey Part Number | 2289-LI-IMX477-MIPI-CS-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX477-MIPI-CS |
Description | SONY DIAGONAL 7.857 MM (TYPE 1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 4056 x 3040 | |
Shutter | - | |
Lens Mount | CS | |
Sensor | IMX477 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 1.55µm x 1.55µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | 1.429" (36.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,371.84000 | ¥2,371.84 |