154660-227 | |
---|---|
DigiKey Part Number | 2024-154660-227-ND |
Manufacturer | |
Manufacturer Product Number | 154660-227 |
Description | STA SIZE 150 PULL - 24 VDC CD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 25VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 25VDC | |
Stroke Length | - | |
Power (Watts) | 17 W | |
DC Resistance (DCR) | 36.9Ohm | |
Bushing Thread | 1-27 UNS | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | |
Diameter - Shaft | 0.625" (15.88mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.77000 | ¥494.77 |
10 | ¥468.69800 | ¥4,686.98 |
25 | ¥458.42640 | ¥11,460.66 |