F0494A | |
---|---|
DigiKey Part Number | 527-1035-ND |
Manufacturer | |
Manufacturer Product Number | F0494A |
Description | SOLENOID PULL INTERMITTENT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 1.250" (31.75mm) Stroke 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 1.250" (31.75mm) | |
Power (Watts) | 60 W | |
DC Resistance (DCR) | 10Ohm | |
Bushing Thread | 1-27 UNS-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.490" Dia x 2.380" L (37.85mm x 60.45mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.95000 | ¥428.95 |
10 | ¥406.37400 | ¥4,063.74 |
25 | ¥383.80240 | ¥9,595.06 |
50 | ¥361.22420 | ¥18,061.21 |
100 | ¥338.64770 | ¥33,864.77 |
250 | ¥316.07124 | ¥79,017.81 |