LCMXO2-4000HC-6TG144C | |
---|---|
DigiKey Part Number | 220-2044-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-4000HC-6TG144C |
Description | IC FPGA 114 I/O 144TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 114 94208 4320 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-4000HC-6TG144C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 114 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.70000 | ¥208.70 |
25 | ¥181.92600 | ¥4,548.15 |
100 | ¥175.16760 | ¥17,516.76 |