LCMXO2-2000HC-5TG100I | |
---|---|
DigiKey Part Number | 220-2042-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-2000HC-5TG100I |
Description | IC FPGA 79 I/O 100TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-2000HC-5TG100I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 79 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.83000 | ¥149.83 |
25 | ¥130.53600 | ¥3,263.40 |
100 | ¥125.40480 | ¥12,540.48 |