TLV5620IDR | |
---|---|
DigiKey Part Number | 296-41707-2-ND - Tape & Reel (TR) 296-41707-1-ND - Cut Tape (CT) 296-41707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5620IDR |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5620IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥26.27700 | ¥262.77 |
25 | ¥24.84400 | ¥621.10 |
100 | ¥21.53190 | ¥2,153.19 |
250 | ¥20.42740 | ¥5,106.85 |
500 | ¥18.32948 | ¥9,164.74 |
1,000 | ¥15.45861 | ¥15,458.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.68572 | ¥36,714.30 |
5,000 | ¥14.13361 | ¥70,668.05 |