TS5A3157DBVR | |
---|---|
DigiKey Part Number | 296-17587-2-ND - Tape & Reel (TR) 296-17587-1-ND - Cut Tape (CT) 296-17587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3157DBVR |
Description | IC SWITCH SPDT X 1 10OHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3157DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8.5ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06835 | ¥3,205.05 |
6,000 | ¥1.00361 | ¥6,021.66 |
15,000 | ¥0.93886 | ¥14,082.90 |
30,000 | ¥0.86116 | ¥25,834.80 |
75,000 | ¥0.82878 | ¥62,158.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥2.00070 | ¥200.07 |
250 | ¥1.81340 | ¥453.35 |
500 | ¥1.50076 | ¥750.38 |
1,000 | ¥1.12556 | ¥1,125.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.07170 | ¥207.17 |
250 | ¥1.87776 | ¥469.44 |
500 | ¥1.55402 | ¥777.01 |
1,000 | ¥1.16552 | ¥1,165.52 |