601812 | |
---|---|
DigiKey Part Number | 2320-601812-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601812 |
Description | CABLE 12COND 18AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.471" (11.96mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2500.0' (762.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.62000 | ¥34.62 |
3 | ¥32.11000 | ¥96.33 |
5 | ¥30.88000 | ¥154.40 |
7 | ¥30.11000 | ¥210.77 |
10 | ¥29.50000 | ¥295.00 |
25 | ¥27.64280 | ¥691.07 |
50 | ¥26.25260 | ¥1,312.63 |
100 | ¥25.01770 | ¥2,501.77 |