4180605 | |
---|---|
DigiKey Part Number | 2320-4180605-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180605 |
Description | HOOK-UP STRND 18AWG WHT FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 32/0.0083" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.20000 | ¥7.20 |
3 | ¥6.63000 | ¥19.89 |
5 | ¥6.38200 | ¥31.91 |
7 | ¥6.24000 | ¥43.68 |
10 | ¥6.07800 | ¥60.78 |
25 | ¥5.70520 | ¥142.63 |
50 | ¥5.42080 | ¥271.04 |
100 | ¥5.16520 | ¥516.52 |