4160405 | |
---|---|
DigiKey Part Number | 2320-4160405-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160405 |
Description | HOOK-UP STRND 16AWG WHITE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 30/0.0102" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1063 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.28000 | ¥7.28 |
3 | ¥6.77333 | ¥20.32 |
5 | ¥6.50000 | ¥32.50 |
7 | ¥6.36000 | ¥44.52 |
10 | ¥6.18800 | ¥61.88 |
25 | ¥5.81040 | ¥145.26 |
50 | ¥5.52080 | ¥276.04 |
100 | ¥5.26090 | ¥526.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/159/MFG_4160405_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/159/MFG_4160405_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/159/MFG_4160405_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/159/MFG_4160405_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/159/MFG_4160405_tmb%2864x64%29.jpg)