0192030052 | |
---|---|
DigiKey Part Number | WM3987TR-ND - Tape & Reel (TR) WM3987CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030052 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.384" (9.76mm) | |
Length - Overall | 0.706" (17.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥1.30040 | ¥130.04 |
1,000 | ¥1.01793 | ¥1,017.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.88834 | ¥1,776.68 |
4,000 | ¥0.86222 | ¥3,448.88 |
6,000 | ¥0.83609 | ¥5,016.54 |
10,000 | ¥0.75771 | ¥7,577.10 |
14,000 | ¥0.73158 | ¥10,242.12 |
50,000 | ¥0.67932 | ¥33,966.00 |