4180604 | |
---|---|
DigiKey Part Number | 2320-4180604-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180604 |
Description | HOOK-UP STRND 18AWG RED FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 32/0.0083" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.43000 | ¥6.43 |
3 | ¥5.98333 | ¥17.95 |
5 | ¥5.75600 | ¥28.78 |
7 | ¥5.62286 | ¥39.36 |
10 | ¥5.46800 | ¥54.68 |
25 | ¥5.13640 | ¥128.41 |
50 | ¥4.87920 | ¥243.96 |
100 | ¥4.64970 | ¥464.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/177/MFG_4180604_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/177/MFG_4180604_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/177/MFG_4180604_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/177/MFG_4180604_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/177/MFG_4180604_tmb.jpg)