Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.69000 | ¥827.69 |
2 | ¥787.18500 | ¥1,574.37 |
5 | ¥737.72400 | ¥3,688.62 |
10 | ¥706.22600 | ¥7,062.26 |
25 | ¥670.23880 | ¥16,755.97 |
50 | ¥629.75500 | ¥31,487.75 |
100 | ¥598.27270 | ¥59,827.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)