4160505 | |
---|---|
DigiKey Part Number | 2320-4160505-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160505 |
Description | HOOK-UP STRND 14AWG WHITE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 50/0.0102" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1063 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.48000 | ¥9.48 |
3 | ¥8.80333 | ¥26.41 |
5 | ¥8.44800 | ¥42.24 |
7 | ¥8.25857 | ¥57.81 |
10 | ¥8.04200 | ¥80.42 |
25 | ¥7.55040 | ¥188.76 |
50 | ¥7.17480 | ¥358.74 |
100 | ¥6.83620 | ¥683.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/258/129/MFG_MFG_4160505_tmb%20%2864x64%29.jpg)