LI0402E600R-10 | |
---|---|
DigiKey Part Number | 240-2363-2-ND - Tape & Reel (TR) 240-2363-1-ND - Cut Tape (CT) 240-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0402E600R-10 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.97800 | ¥9.78 |
25 | ¥0.76160 | ¥19.04 |
50 | ¥0.63240 | ¥31.62 |
100 | ¥0.54490 | ¥54.49 |
250 | ¥0.43596 | ¥108.99 |
500 | ¥0.39224 | ¥196.12 |
1,000 | ¥0.38357 | ¥383.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38362 | ¥3,836.20 |