TCJY226M025R0070 | |
---|---|
DigiKey Part Number | 478-9499-2-ND - Tape & Reel (TR) 478-9499-1-ND - Cut Tape (CT) 478-9499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY226M025R0070 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.32200 | ¥63.22 |
50 | ¥5.76980 | ¥288.49 |
100 | ¥4.72640 | ¥472.64 |
500 | ¥3.77208 | ¥1,886.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.32834 | ¥3,328.34 |
2,000 | ¥3.10643 | ¥6,212.86 |
5,000 | ¥2.99549 | ¥14,977.45 |
10,000 | ¥2.88455 | ¥28,845.50 |
25,000 | ¥2.77360 | ¥69,340.00 |