T521V226M025ATE060 | |
---|---|
DigiKey Part Number | 399-5805-2-ND - Tape & Reel (TR) 399-5805-1-ND - Cut Tape (CT) 399-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M025ATE060 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M025ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.47200 | ¥134.72 |
50 | ¥12.37380 | ¥618.69 |
100 | ¥10.26060 | ¥1,026.06 |
500 | ¥8.24938 | ¥4,124.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21831 | ¥7,218.31 |
2,000 | ¥6.96048 | ¥13,920.96 |
5,000 | ¥6.70268 | ¥33,513.40 |
10,000 | ¥6.57378 | ¥65,737.80 |