RB070MM-30TFTR | |
---|---|
DigiKey Part Number | RB070MM-30TFTR-ND - Tape & Reel (TR) RB070MM-30TFCT-ND - Cut Tape (CT) RB070MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB070MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1.5A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB070MM-30TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04830 | ¥204.83 |
500 | ¥1.59910 | ¥799.55 |
1,000 | ¥1.29978 | ¥1,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16191 | ¥3,485.73 |
6,000 | ¥1.10282 | ¥6,616.92 |
9,000 | ¥1.02405 | ¥9,216.45 |
30,000 | ¥1.00042 | ¥30,012.60 |
75,000 | ¥0.97491 | ¥73,118.25 |