CMATVS3V3 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMATVS3V3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMATVS3V3TRPBFREECT-ND - Cut Tape (CT) 1514-CMATVS3V3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMATVS3V3 TR PBFREE |
Description | TVS DIODE 3.3VWM 11VC SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58690 | ¥258.69 |
500 | ¥2.01994 | ¥1,009.97 |
1,000 | ¥1.64180 | ¥1,641.80 |
2,000 | ¥1.46767 | ¥2,935.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.39304 | ¥11,144.32 |
16,000 | ¥1.29354 | ¥20,696.64 |
24,000 | ¥1.26369 | ¥30,328.56 |
56,000 | ¥1.23147 | ¥68,962.32 |