TCJU157M025R0070E | |
---|---|
DigiKey Part Number | 478-12410-2-ND - Tape & Reel (TR) 478-12410-1-ND - Cut Tape (CT) 478-12410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJU157M025R0070E |
Description | CAP TANT POLY 150UF 25V 2924 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJU157M025R0070E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥42.82200 | ¥428.22 |
50 | ¥38.84060 | ¥1,942.03 |
100 | ¥32.06830 | ¥3,206.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥29.87753 | ¥11,951.01 |
800 | ¥26.88978 | ¥21,511.82 |
1,200 | ¥25.89386 | ¥31,072.63 |
2,000 | ¥25.39588 | ¥50,791.76 |