PCH1E101MCL1GS | |
---|---|
DigiKey Part Number | PCH1E101MCL1GTR-ND - Tape & Reel (TR) 493-PCH1E101MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1E101MCL1GS |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥12.74200 | ¥127.42 |
50 | ¥11.70560 | ¥585.28 |
100 | ¥9.70560 | ¥970.56 |
500 | ¥7.80374 | ¥3,901.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.82818 | ¥6,828.18 |
2,000 | ¥6.58435 | ¥13,168.70 |
5,000 | ¥6.34048 | ¥31,702.40 |
10,000 | ¥6.21856 | ¥62,185.60 |