T543O157M025AHE045 | |
---|---|
DigiKey Part Number | 399-16565-2-ND - Tape & Reel (TR) 399-16565-1-ND - Cut Tape (CT) 399-16565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543O157M025AHE045 |
Description | CAP TANT POLY 150UF 25V 2924 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7360 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543O157M025AHE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | O | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥81.25200 | ¥812.52 |
50 | ¥70.26940 | ¥3,513.47 |
100 | ¥63.24180 | ¥6,324.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥61.48520 | ¥15,371.30 |
500 | ¥58.41096 | ¥29,205.48 |
750 | ¥57.09349 | ¥42,820.12 |
1,250 | ¥54.89758 | ¥68,621.97 |