TCJB157M006R0070 | |
---|---|
DigiKey Part Number | 478-4921-2-ND - Tape & Reel (TR) 478-4921-1-ND - Cut Tape (CT) 478-4921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB157M006R0070 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1210 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB157M006R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.28600 | ¥42.86 |
50 | ¥3.60900 | ¥180.45 |
100 | ¥2.93830 | ¥293.83 |
500 | ¥2.44850 | ¥1,224.25 |
1,000 | ¥2.06197 | ¥2,061.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.93308 | ¥3,866.16 |
4,000 | ¥1.80419 | ¥7,216.76 |
10,000 | ¥1.73976 | ¥17,397.60 |
14,000 | ¥1.71398 | ¥23,995.72 |