TCJB227M006R0070 | |
---|---|
DigiKey Part Number | 478-6608-2-ND - Tape & Reel (TR) 478-6608-1-ND - Cut Tape (CT) 478-6608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M006R0070 |
Description | CAP TANT POLY 220UF 6.3V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1210 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB227M006R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.12500 | ¥61.25 |
50 | ¥5.58440 | ¥279.22 |
100 | ¥4.57530 | ¥457.53 |
500 | ¥3.65140 | ¥1,825.70 |
1,000 | ¥3.22177 | ¥3,221.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.00701 | ¥6,014.02 |
4,000 | ¥2.89960 | ¥11,598.40 |
10,000 | ¥2.79220 | ¥27,922.00 |
14,000 | ¥2.73851 | ¥38,339.14 |