BC847AT-7-F | |
---|---|
DigiKey Part Number | BC847AT-FDITR-ND - Tape & Reel (TR) BC847AT-FDICT-ND - Cut Tape (CT) BC847AT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847AT-7-F |
Description | TRANS NPN 45V 0.1A SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC847AT-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.43100 | ¥43.10 |
500 | ¥0.35942 | ¥179.71 |
1,000 | ¥0.24974 | ¥249.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21641 | ¥649.23 |
6,000 | ¥0.20074 | ¥1,204.44 |
9,000 | ¥0.17241 | ¥1,551.69 |