BC847BTT1G | |
---|---|
DigiKey Part Number | BC847BTT1GOSTR-ND - Tape & Reel (TR) BC847BTT1GOSCT-ND - Cut Tape (CT) BC847BTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BTT1G |
Description | TRANS NPN 45V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51560 | ¥51.56 |
500 | ¥0.40474 | ¥202.37 |
1,000 | ¥0.28110 | ¥281.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23283 | ¥698.49 |
6,000 | ¥0.22019 | ¥1,321.14 |
9,000 | ¥0.18739 | ¥1,686.51 |
30,000 | ¥0.17334 | ¥5,200.20 |
75,000 | ¥0.14992 | ¥11,244.00 |
150,000 | ¥0.12462 | ¥18,693.00 |