CX3225GA20000D0PTVCC | |
---|---|
DigiKey Part Number | 478-CX3225GA20000D0PTVCCTR-ND - Tape & Reel (TR) 478-CX3225GA20000D0PTVCCCT-ND - Cut Tape (CT) 478-CX3225GA20000D0PTVCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA20000D0PTVCC |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA20000D0PTVCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.60900 | ¥66.09 |
50 | ¥6.18200 | ¥309.10 |
100 | ¥5.46280 | ¥546.28 |
500 | ¥5.17514 | ¥2,587.57 |
1,000 | ¥4.31261 | ¥4,312.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16886 | ¥12,506.58 |
6,000 | ¥4.02510 | ¥24,150.60 |
15,000 | ¥3.88135 | ¥58,220.25 |