74LVC2G34GW-Q100,1 | |
---|---|
DigiKey Part Number | 1727-8431-2-ND - Tape & Reel (TR) 1727-8431-1-ND - Cut Tape (CT) 1727-8431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GW-Q100,1 |
Description | IC BUF NON-INVERT 5.5V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34GW-Q100,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.40600 | ¥24.06 |
25 | ¥2.17280 | ¥54.32 |
100 | ¥1.50050 | ¥150.05 |
250 | ¥1.26328 | ¥315.82 |
500 | ¥1.02644 | ¥513.22 |
1,000 | ¥0.78959 | ¥789.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71067 | ¥2,132.01 |
6,000 | ¥0.67119 | ¥4,027.14 |
15,000 | ¥0.61196 | ¥9,179.40 |
30,000 | ¥0.57248 | ¥17,174.40 |
75,000 | ¥0.51326 | ¥38,494.50 |
150,000 | ¥0.50359 | ¥75,538.50 |