IAUA250N04S6N007EAUMA1 | |
---|---|
DigiKey Part Number | 448-IAUA250N04S6N007EAUMA1TR-ND - Tape & Reel (TR) 448-IAUA250N04S6N007EAUMA1CT-ND - Cut Tape (CT) 448-IAUA250N04S6N007EAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA250N04S6N007EAUMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 435A (Tj) 250W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA250N04S6N007EAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 151 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9898 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.81700 | ¥188.17 |
100 | ¥15.22430 | ¥1,522.43 |
500 | ¥13.53238 | ¥6,766.19 |
1,000 | ¥11.58707 | ¥11,587.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.91050 | ¥21,821.00 |
6,000 | ¥10.46750 | ¥62,805.00 |