435A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,962 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,000 : ¥10.91050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 435A (Tj) | 7V, 10V | 0.7mOhm @ 100A, 10V | 3V @ 130µA | 151 nC @ 10 V | ±20V | 9898 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | ||
1,905 In Stock | 1 : ¥28.00000 Cut Tape (CT) 2,000 : ¥13.61243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 435A (Tj) | 7V, 10V | 0.7mOhm @ 100A, 10V | 3V @ 130µA | 151 nC @ 10 V | ±20V | 9898 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN |