XPJR6604PB,LXHQ | |
---|---|
DigiKey Part Number | 264-XPJR6604PBLXHQTR-ND - Tape & Reel (TR) 264-XPJR6604PBLXHQCT-ND - Cut Tape (CT) 264-XPJR6604PBLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPJR6604PB,LXHQ |
Description | 40V; UMOS9; 0.66MOHM; S-TOGL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Ta) 375W (Tc) Surface Mount S-TOGL™ |
Datasheet | Datasheet |
EDA/CAD Models | XPJR6604PB,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.66mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-TOGL™ | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥20.09800 | ¥200.98 |
25 | ¥17.35560 | ¥433.89 |
100 | ¥14.27440 | ¥1,427.44 |
250 | ¥12.77576 | ¥3,193.94 |
500 | ¥11.86104 | ¥5,930.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.71741 | ¥16,076.11 |
3,000 | ¥10.15112 | ¥30,453.36 |
4,500 | ¥9.86565 | ¥44,395.43 |
7,500 | ¥9.54764 | ¥71,607.30 |