CX2016DB24000D0GEJCC | |
---|---|
DigiKey Part Number | 478-CX2016DB24000D0GEJCCTR-ND - Tape & Reel (TR) 478-CX2016DB24000D0GEJCCCT-ND - Cut Tape (CT) 478-CX2016DB24000D0GEJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB24000D0GEJCC |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB24000D0GEJCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.02600 | ¥60.26 |
50 | ¥5.63520 | ¥281.76 |
100 | ¥4.98090 | ¥498.09 |
500 | ¥4.71850 | ¥2,359.25 |
1,000 | ¥3.93209 | ¥3,932.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80103 | ¥11,403.09 |
6,000 | ¥3.66995 | ¥22,019.70 |
15,000 | ¥3.53887 | ¥53,083.05 |