CX1612DB48000D0FPJC1 | |
---|---|
DigiKey Part Number | 478-CX1612DB48000D0FPJC1TR-ND - Tape & Reel (TR) 478-CX1612DB48000D0FPJC1CT-ND - Cut Tape (CT) 478-CX1612DB48000D0FPJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1612DB48000D0FPJC1 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.38900 | ¥73.89 |
50 | ¥6.90940 | ¥345.47 |
100 | ¥6.10560 | ¥610.56 |
500 | ¥5.78398 | ¥2,891.99 |
1,000 | ¥4.81998 | ¥4,819.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.65931 | ¥13,977.93 |
6,000 | ¥4.49865 | ¥26,991.90 |
15,000 | ¥4.33798 | ¥65,069.70 |