02013J0R3PBSTR

DigiKey Part Number
478-4368-2-ND - Tape & Reel (TR)
478-4368-1-ND - Cut Tape (CT)
478-4368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J0R3PBSTR
Description
CAP THIN FILM 0.3PF 25V 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J0R3PBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.3 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥4.22000¥42.20
50¥3.55160¥177.58
100¥2.89230¥289.23
500¥2.41008¥1,205.04
1,000¥2.02946¥2,029.46
2,500¥1.90264¥4,756.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.53934¥7,696.70
Manufacturers Standard Package