02013J3R9ABSTR\500 | |
---|---|
DigiKey Part Number | 478-02013J3R9ABSTR\500TR-ND - Tape & Reel (TR) 478-02013J3R9ABSTR\500CT-ND - Cut Tape (CT) 478-02013J3R9ABSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J3R9ABSTR\500 |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥5.41000 | ¥54.10 |
50 | ¥4.06720 | ¥203.36 |
100 | ¥3.64930 | ¥364.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.89198 | ¥1,445.99 |
1,000 | ¥2.49036 | ¥2,490.36 |
2,500 | ¥2.32965 | ¥5,824.12 |
5,000 | ¥2.20916 | ¥11,045.80 |
12,500 | ¥2.09347 | ¥26,168.38 |
25,000 | ¥2.04849 | ¥51,212.25 |