02013J0R9PBSTR | |
---|---|
DigiKey Part Number | 478-12598-2-ND - Tape & Reel (TR) 478-12598-1-ND - Cut Tape (CT) 478-12598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J0R9PBSTR |
Description | CAP THIN FILM 0.9PF 25V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J0R9PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.20300 | ¥42.03 |
50 | ¥3.34300 | ¥167.15 |
100 | ¥2.76010 | ¥276.01 |
500 | ¥2.15622 | ¥1,078.11 |
1,000 | ¥1.83284 | ¥1,832.84 |
2,500 | ¥1.72504 | ¥4,312.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.30845 | ¥6,542.25 |