009176001601906 | |
---|---|
DigiKey Part Number | 478-9602-2-ND - Tape & Reel (TR) 478-9602-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009176001601906 |
Description | CONN SSL IDC CONTACT 20AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG SSL Contact, IDC Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 8A | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.96620 | ¥296.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.57920 | ¥1,289.60 |
1,000 | ¥2.12774 | ¥2,127.74 |
1,500 | ¥2.06329 | ¥3,094.93 |
2,500 | ¥1.93433 | ¥4,835.82 |
5,000 | ¥1.86985 | ¥9,349.25 |
12,500 | ¥1.71511 | ¥21,438.88 |
25,000 | ¥1.67642 | ¥41,910.50 |