009155002100006 | |
---|---|
DigiKey Part Number | 478-11681-2-ND - Tape & Reel (TR) 478-11681-1-ND - Cut Tape (CT) 478-11681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002100006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥13.07320 | ¥326.83 |
50 | ¥12.78440 | ¥639.22 |
100 | ¥12.20310 | ¥1,220.31 |
250 | ¥11.04088 | ¥2,760.22 |
500 | ¥10.16932 | ¥5,084.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.42599 | ¥12,638.99 |
3,000 | ¥8.13545 | ¥24,406.35 |
7,500 | ¥7.72867 | ¥57,965.03 |
10,500 | ¥7.55434 | ¥79,320.57 |