ATIR0911S | |
---|---|
DigiKey Part Number | 754-ATIR0911S-ND |
Manufacturer | |
Manufacturer Product Number | ATIR0911S |
Description | 6.1X24.0MM PHOTOINTERRUPTER LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.591" (15mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.591" (15mm) | |
Sensing Method | Transmissive | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 5µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥10.38000 | ¥103.80 |
25 | ¥8.30360 | ¥207.59 |
100 | ¥7.61250 | ¥761.25 |
500 | ¥6.40112 | ¥3,200.56 |
1,440 | ¥5.70914 | ¥8,221.16 |
5,760 | ¥5.19014 | ¥29,895.21 |